LAMP NEON 220V 16MM - A0143H - Switches
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
|
(679-1333-ND) - Switches |
||||||||||||||||||||||||||||||||||||||
LAMP NEON 220V 16MM - A0143H (679-1333-ND) - Switches
Related parts LAMP NEON 220V 16MM - A0143H (679-1333-ND) - Switches:LAMP NEON 220V 16MM - A0143H
Order LAMP NEON 220V 16MM-A0143H online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1333-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
Order LAMP NEON RED 120V PC MNT-1050QC1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.
LAMP NEON RED 120V PC MNT - 2110A1
Order LAMP NEON RED 120V PC MNT-2110A1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50191-ND.
LAMP NEON RED 120V PC MNT - 2620K1
Order LAMP NEON RED 120V PC MNT-2620K1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50361-ND.
LAMP NEON RED PANEL MOUNT - 2150A1
Order LAMP NEON RED PANEL MOUNT-2150A1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2150A1-ND.
LED AMBER 12V 16MM - A0142M3
Order LED AMBER 12V 16MM-A0142M3 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1324-ND.
LED WHITE 12V 16MM - A0142M5
Order LED WHITE 12V 16MM-A0142M5 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1326-ND.
LED RED 24V 16MM - A0142N1
Order LED RED 24V 16MM-A0142N1 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1327-ND.
LED WHITE 24V 16MM - A0142N5
Order LED WHITE 24V 16MM-A0142N5 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1331-ND.
SWITCH PB ANTI-VANDAL 16MM DIA. - AV0630C900
Order SWITCH PB ANTI-VANDAL 16MM DIA.-AV0630C900 online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1067-ND.
