IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC - Integrated Circuits (ICs)

Digi-Key Part Number CY7C1315BV18-250BZXC-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberCY7C1315BV18-250BZXC
DescriptionIC SRAM 18MB QDR 165-FBGA
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC - Integrated Circuits (ICs)
Technical/Catalog InformationCY7C1315BV18-250BZXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Synchronous
Memory Size18M (512K x 36)
Speed250MHz
InterfaceParallel
Package / Case165-FBGA
PackagingTray
Voltage - Supply1.8 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1315BV18 250BZXC
CY7C1315BV18250BZXC
Image of IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC
(CY7C1315BV18-250BZXC-ND) - Integrated Circuits (ICs)

IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC (CY7C1315BV18-250BZXC-ND) - Integrated Circuits (ICs)

Related parts IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC (CY7C1315BV18-250BZXC-ND) - Integrated Circuits (ICs):
IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-250BZXC
 Order IC SRAM 18MB QDR 165-FBGA-CY7C1315BV18-250BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-250BZXC-ND.
IC SRAM 18MB QDR 165-FBGA - CY7C1315BV18-200BZXC
 Order IC SRAM 18MB QDR 165-FBGA-CY7C1315BV18-200BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-200BZXC-ND.
IC SRAM 18MB SYNC 165-FBGA - CY7C1370D-167BZXC
 Order IC SRAM 18MB SYNC 165-FBGA-CY7C1370D-167BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-167BZXC-ND.
IC SRAM 36MB SYNC 165-FBGA - CY7C1413AV18-250BZXC
 Order IC SRAM 36MB SYNC 165-FBGA-CY7C1413AV18-250BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1413AV18-250BZXC-ND.
IC SRAM 36MB SYNC 165-FBGA - CY7C1418AV18-250BZXC
 Order IC SRAM 36MB SYNC 165-FBGA-CY7C1418AV18-250BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1418AV18-250BZXC-ND.
IC SRAM 36MB SYNC 165-FBGA - CY7C1425AV18-250BZXC
 Order IC SRAM 36MB SYNC 165-FBGA-CY7C1425AV18-250BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1425AV18-250BZXC-ND.
IC SRAM 36MB SYNC 165-FBGA - CY7C1426AV18-250BZXC
 Order IC SRAM 36MB SYNC 165-FBGA-CY7C1426AV18-250BZXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1426AV18-250BZXC-ND.
IC SRAM 18MB SYNC 165-FBGA - IS61LF102418A-7.5B3
 Order IC SRAM 18MB SYNC 165-FBGA-IS61LF102418A-7.5B3 online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF102418A-7.5B3-ND.
IC SRAM 18MB SYNC 165-FBGA - IS61LF102418A-7.5B3-TR
 Order IC SRAM 18MB SYNC 165-FBGA-IS61LF102418A-7.5B3-TR online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF102418A-7.5B3-TR-ND.
IC SRAM 18MB SYNC 165-FBGA - IS61LF102418A-7.5TQ
 Order IC SRAM 18MB SYNC 165-FBGA-IS61LF102418A-7.5TQ online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF102418A-7.5TQ-ND.