I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A - Relays

Digi-Key Part Number GH3038-ND
Price Break Unit Price Extended Price
Manufacturer Part Number70G-OAC5A
DescriptionI/O MODULE 240VAC 3.5A W/FUSE
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A - Relays
Technical/Catalog Information70G-OAC5A
VendorGrayhill Inc
CategoryRelays
Module TypeAC Ouput Module
Output Type24 ~ 280VAC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70G OAC5A
70GOAC5A
GH3038 ND
GH3038ND
GH3038
Image of I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
(GH3038-ND) - Relays

I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A (GH3038-ND) - Relays

Related parts I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A (GH3038-ND) - Relays:
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
 Order I/O MODULE 240VAC 3.5A W/FUSE-70G-OAC5A online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-11
 Order I/O MODULE 240VAC 3.5A W/FUSE-70G-OAC5A-11 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-11-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
 Order I/O MODULE 120VAC 3.5A W/FUSE-70G-OAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
 Order I/O MODULE 120VAC 3.5A W/FUSE-70G-OAC15 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
 Order I/O MODULE 60VDC 3.5A W/FUSE-70G-ODC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3040-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC15
 Order I/O MODULE 60VDC 3.5A W/FUSE-70G-ODC15 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3041-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5R
 Order I/O MODULE 60VDC 3.5A W/FUSE-70G-ODC5R online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
I/O MODULE 240VAC OUTPUT 3A - OAC-5A
 Order I/O MODULE 240VAC OUTPUT 3A-OAC-5A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1204-ND.
MODULE PWR ENTRY W/FUSE HOLDR 6A - 6EGG1-2
 Order MODULE PWR ENTRY W/FUSE HOLDR 6A-6EGG1-2 online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1650-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
 Order I/O MODULE 120VAC 50MA W/LED-70G-IAC5 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.