IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P - Integrated Circuits (ICs)

Digi-Key Part Number ADS7824P-ND
Price Break Unit Price Extended Price
1 53.46 53.46
25 45.4388 1135.97
100 42.0979 4209.79
250 38.75676 9689.19
500 36.7521 18376.05
1000 34.74744 34747.44
2500 33.67829 84195.73
5000 32.74278 163713.90
Manufacturer Part NumberADS7824P
DescriptionIC 4-CHAN 12-BIT A/D 28-DIP .3"
Quantity Available 16
All prices are in NZ dollars.

Order: IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P - Integrated Circuits (ICs)
Technical/Catalog InformationADS7824P
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case28-DIP
Features40kHz Sampling Rate
Data InterfaceSerial/Parallel
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ADS7824P
ADS7824P
Image of IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P
(ADS7824P-ND) - Integrated Circuits (ICs)

IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P (ADS7824P-ND) - Integrated Circuits (ICs)

Related parts IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P (ADS7824P-ND) - Integrated Circuits (ICs):
IC 4-CHAN 12-BIT A/D 28-DIP .3" - ADS7824P
 Order IC 4-CHAN 12-BIT A/D 28-DIP .3"-ADS7824P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7824P-ND.
IC 4-CHAN 16-BIT A/D 28-DIP .3" - ADS7825P
 Order IC 4-CHAN 16-BIT A/D 28-DIP .3"-ADS7825P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825P-ND.
IC 4-CHAN 12-BIT A/D 28-SOIC - ADS7824U
 Order IC 4-CHAN 12-BIT A/D 28-SOIC-ADS7824U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7824U-ND.
IC 4-CHAN 16-BIT A/D 28-SOIC - ADS7825U
 Order IC 4-CHAN 16-BIT A/D 28-SOIC-ADS7825U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7825U-ND.
IC 4-CHANNEL 12-BIT A/D 28-SSOP - ADS7842E
 Order IC 4-CHANNEL 12-BIT A/D 28-SSOP-ADS7842E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7842E-ND.
IC 4-CHANNEL 12-BIT A/D 28-SSOP - ADS7842EB
 Order IC 4-CHANNEL 12-BIT A/D 28-SSOP-ADS7842EB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7842EB-ND.
IC 4-INPUT 12-BIT A/D 24-SSOP - ADS7861E
 Order IC 4-INPUT 12-BIT A/D 24-SSOP-ADS7861E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7861E-ND.
IC 4-INPUT 12-BIT A/D 24-SSOP - ADS7861EB
 Order IC 4-INPUT 12-BIT A/D 24-SSOP-ADS7861EB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS7861EB-ND.
IC DAS 12-BIT 100KSPS BUS 28-DIP - MAX197ACNI
 Order IC DAS 12-BIT 100KSPS BUS 28-DIP-MAX197ACNI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197ACNI-ND.
IC DAS 12-BIT 100KSPS BUS 28-DIP - MAX197BENI
 Order IC DAS 12-BIT 100KSPS BUS 28-DIP-MAX197BENI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BENI-ND.