CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12 - Power Supplies

Digi-Key Part Number 179-1025-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberDFC10U48D12
DescriptionCONV DC-DC 10W +12V/-12V DUAL
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12 - Power Supplies
Technical/Catalog InformationDFC10U48D12
VendorPower-One
CategoryPower Supplies
Voltage - Input48VDC
Output±12V
Power (Watts)10W
Number of Outputs2
1st Output12 VDC @ 415mA
2nd Output-12 VDC @ 415mA
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DFC10U48D12
DFC10U48D12
179 1025 ND
1791025ND
179-1025
Image of CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12
(179-1025-ND) - Power Supplies

CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12 (179-1025-ND) - Power Supplies

Related parts CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12 (179-1025-ND) - Power Supplies :
CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12
 Order CONV DC-DC 10W +12V/-12V DUAL-DFC10U48D12 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1025-ND.
CONV DC-DC 10W +12V/-12V DUAL - DFC10U24D12
 Order CONV DC-DC 10W +12V/-12V DUAL-DFC10U24D12 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1022-ND.
CONVERTER DC-DC 10W 12V SGL - DFC10E12S12
 Order CONVERTER DC-DC 10W 12V SGL-DFC10E12S12 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1014-ND.
CONV DC-DC 10W +15V/-15V DUAL - DFC10U24D15
 Order CONV DC-DC 10W +15V/-15V DUAL-DFC10U24D15 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1023-ND.
CONV DC-DC 10W +15V/-15V DUAL - DFC10U48D15
 Order CONV DC-DC 10W +15V/-15V DUAL-DFC10U48D15 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1026-ND.
CONV DC-DC 10W 24VIN 5VOUT DUAL - AEE01AA24
 Order CONV DC-DC 10W 24VIN 5VOUT DUAL-AEE01AA24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1011-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AEE00CC24
 Order CONV DC-DC 10W 24VIN 15VOUT DUAL-AEE00CC24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC24-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AEE00CC48
 Order CONV DC-DC 10W 48VIN 15VOUT DUAL-AEE00CC48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC48-ND.
CONV DC-DC 10W 48VIN 12VOUT DUAL - AEE00BB48
 Order CONV DC-DC 10W 48VIN 12VOUT DUAL-AEE00BB48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB48-ND.
CONV DC-DC 10W 24VIN 12VOUT DUAL - AEE00BB24
 Order CONV DC-DC 10W 24VIN 12VOUT DUAL-AEE00BB24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00BB24-ND.