36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1 - Connectors

Digi-Key Part Number A1509-ND
Price Break Unit Price Extended Price
Manufacturer Part Number2-552275-1
Description36 CONTACTS, RECEPT,CHAMP, PANEL
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: 36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1 - Connectors
Technical/Catalog Information2-552275-1
VendorTyco Electronics Amp
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Outer Shroud Contacts
Contact FinishGold, Undefined
FeaturesBail Lock
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line), IDC
Number of Positions36
Number of Rows2
Names, Registered & Trademark NamesCHAMP-LOKĀ®
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 552275 1
25522751
A1509 ND
A1509ND
A1509
Image of 36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1
(A1509-ND) - Connectors

36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1 (A1509-ND) - Connectors

Related parts 36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1 (A1509-ND) - Connectors:
36 CONTACTS, RECEPT,CHAMP, PANEL - 2-552275-1
 Order 36 CONTACTS, RECEPT,CHAMP, PANEL-2-552275-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1509-ND.
24 CONTACTS, RECEPT,CHAMP, PANEL - 2-552273-1
 Order 24 CONTACTS, RECEPT,CHAMP, PANEL-2-552273-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1508-ND.
36 CONTACTS, CHAMP RECEPTACLE - 2-552475-1
 Order 36 CONTACTS, CHAMP RECEPTACLE-2-552475-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1537-ND.
36 CONTACTS, PLUG, CHAMP, BAIL - 552274-1
 Order 36 CONTACTS, PLUG, CHAMP, BAIL-552274-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1503-ND.
36 CONTACT CONNECTORS COVER 2PC - 552414-1
 Order 36 CONTACT CONNECTORS COVER 2PC-552414-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1539-ND.
CONN CONT MALE LOUVERTAC 45DEG - 2-192008-1
 Order CONN CONT MALE LOUVERTAC 45DEG-2-192008-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-192008-1-ND.
CONN CONTACT SLDR TAB FLAT FLEX - 1-88997-2
 Order CONN CONTACT SLDR TAB FLAT FLEX-1-88997-2 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88997-2-ND.
CONTACT FEMALE BRIDGE 2 LOUVERS - 6-192038-0
 Order CONTACT FEMALE BRIDGE 2 LOUVERS-6-192038-0 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-192038-0-ND.
CONN CONTACT PIN 24AWG GOLD - 1445692-1
 Order CONN CONTACT PIN 24AWG GOLD-1445692-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1445692-1-ND.
24 CONT.CHAMP PANEL MOUNT,RECEPT - 2-552474-1
 Order 24 CONT.CHAMP PANEL MOUNT,RECEPT-2-552474-1 online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1533-ND.