CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F - Capacitors

Digi-Key Part Number 338-1152-ND
Price Break Unit Price Extended Price
Manufacturer Part Number940C10P33K-F
DescriptionCAP .33UF 1000VDC POLY FILM AXL
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F - Capacitors
Technical/Catalog Information940C10P33K-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance0.33µF
Voltage - Rated1000V (1kV)
Tolerance±10%
Series940C
Package / CaseAxial
PackagingBulk
FeaturesHigh Frequency (HF)
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)6.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 940C10P33K F
940C10P33KF
338 1152 ND
3381152ND
338-1152
Image of CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
(338-1152-ND) - Capacitors

CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F (338-1152-ND) - Capacitors

Related parts CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F (338-1152-ND) - Capacitors :
CAP .33UF 1000VDC POLY FILM AXL - 940C10P33K-F
 Order CAP .33UF 1000VDC POLY FILM AXL-940C10P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1152-ND.
CAP .22UF 1000VDC POLY FILM AXL - 940C10P22K-F
 Order CAP .22UF 1000VDC POLY FILM AXL-940C10P22K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1151-ND.
CAP .47UF 1000VDC POLY FILM AXL - 940C10P47K-F
 Order CAP .47UF 1000VDC POLY FILM AXL-940C10P47K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1153-ND.
CAP .68UF 1000VDC POLY FILM AXL - 940C10P68K-F
 Order CAP .68UF 1000VDC POLY FILM AXL-940C10P68K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1154-ND.
CAP .33UF 1200VDC POLY FILM AXL - 940C12P33K-F
 Order CAP .33UF 1200VDC POLY FILM AXL-940C12P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1161-ND.
CAP .33UF 1600VDC POLY FILM AXL - 940C16P33K-F
 Order CAP .33UF 1600VDC POLY FILM AXL-940C16P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1168-ND.
CAP .33UF 2000VDC POLY FILM AXL - 940C20P33K-F
 Order CAP .33UF 2000VDC POLY FILM AXL-940C20P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1178-ND.
CAP .33UF 600VDC POLY FILM AXIAL - 940C6P33K-F
 Order CAP .33UF 600VDC POLY FILM AXIAL-940C6P33K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1137-ND.
CAP 3.3UF 600VDC POLY FILM AXIAL - 940C6W3P3K-F
 Order CAP 3.3UF 600VDC POLY FILM AXIAL-940C6W3P3K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1141-ND.
CAP 1UF 1000VDC POLY FILM AXIAL - 940C10W1K-F
 Order CAP 1UF 1000VDC POLY FILM AXIAL-940C10W1K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1155-ND.