CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209 - Capacitors

Digi-Key Part Number 495-2202-2-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberB45196H2106K209
DescriptionCAP TANTALUM 10UF 10V 10% SMD
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209 - Capacitors
Technical/Catalog InformationB45196H2106K209
VendorKemet
CategoryCapacitors
Capacitance10µF
Voltage - Rated10V
Tolerance±10%
SeriesB45196H
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.000 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H2106K209
B45196H2106K209
495 2202 2 ND
49522022ND
495-2202-2
Image of CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209
(495-2202-2-ND) - Capacitors

CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209 (495-2202-2-ND) - Capacitors

Related parts CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209 (495-2202-2-ND) - Capacitors :
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209
 Order CAP TANTALUM 10UF 10V 10% SMD-B45196H2106K209 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2202-2-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K209
 Order CAP TANTALUM 10UF 10V 10% SMD-B45196H2106K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K109
 Order CAP TANTALUM 10UF 10V 10% SMD-B45196H2106K109 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2200-2-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K109
 Order CAP TANTALUM 10UF 10V 10% SMD-B45196H2106K109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - B45196H2106K109
 Order CAP TANTALUM 10UF 10V 10% SMD-B45196H2106K109 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-6-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
 Order CAP TANTALUM 10UF 10V 10% SMD-TAJA106K010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1654-2-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJB106K010R
 Order CAP TANTALUM 10UF 10V 10% SMD-TAJB106K010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1672-2-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
 Order CAP TANTALUM 10UF 10V 10% SMD-TAJA106K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1654-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJB106K010R
 Order CAP TANTALUM 10UF 10V 10% SMD-TAJB106K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1672-1-ND.
CAP TANTALUM 1.0UF 10V 10% SMD - TAJR105K010R
 Order CAP TANTALUM 1.0UF 10V 10% SMD-TAJR105K010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3278-2-ND.