CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00 - Capacitors

Digi-Key Part Number 490-1987-6-ND
Price Break Unit Price Extended Price
5 1.234 6.17
25 1.0792 26.98
100 0.8479 84.79
Manufacturer Part NumberTZB4Z060BA10R00
DescriptionCAP 2.0-6.0PF 4X4.5MM TOPADJ BLU
Quantity Available Available
All prices are in NZ dollars.

Order: CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00 - Capacitors
Technical/Catalog InformationTZB4Z060BA10R00
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance Range2 ~ 6pF
Voltage - Rated100V
Adjustment TypeTop Adjustment
FeaturesColor Coded
Package / Case4mm x 4.5mm
PackagingDigi-ReelĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TZB4Z060BA10R00
TZB4Z060BA10R00
490 1987 6 ND
49019876ND
490-1987-6
Image of CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00
(490-1987-6-ND) - Capacitors

CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00 (490-1987-6-ND) - Capacitors

Related parts CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00 (490-1987-6-ND) - Capacitors :
CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00
 Order CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU-TZB4Z060BA10R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1987-1-ND.
CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00
 Order CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU-TZB4Z060BA10R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1987-6-ND.
CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060BA10R00
 Order CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU-TZB4Z060BA10R00 online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1987-2-ND.
CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060AA10R00
 Order CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU-TZB4Z060AA10R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1986-1-ND.
CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060AA10R00
 Order CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU-TZB4Z060AA10R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1986-6-ND.
CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU - TZB4Z060AA10R00
 Order CAP 2.0-6.0PF 4X4.5MM TOPADJ BLU-TZB4Z060AA10R00 online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1986-2-ND.
CAP 2.0-6.0PF 3.2X4.5MM SMD BLU - TZC3Z060A110R00
 Order CAP 2.0-6.0PF 3.2X4.5MM SMD BLU-TZC3Z060A110R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2000-1-ND.
CAP 2.0-6.0PF 3.2X4.5MM SMD BLU - TZC3Z060A310R00
 Order CAP 2.0-6.0PF 3.2X4.5MM SMD BLU-TZC3Z060A310R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2001-1-ND.
CAP 2.0-6.0PF 3.2X4.5MM SMD BLU - TZC3Z060A110R00
 Order CAP 2.0-6.0PF 3.2X4.5MM SMD BLU-TZC3Z060A110R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2000-6-ND.
CAP 2.0-6.0PF 3.2X4.5MM SMD BLU - TZC3Z060A310R00
 Order CAP 2.0-6.0PF 3.2X4.5MM SMD BLU-TZC3Z060A310R00 online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2001-6-ND.