CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509 - Capacitors

Digi-Key Part Number 495-1549-1-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberB45197A3107K509
DescriptionCAP TANT 100UF 16V 10% LOESR SMD
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509 - Capacitors
Technical/Catalog InformationB45197A3107K509
VendorKemet (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated16V
Tolerance±10%
SeriesB45197A
Package / Case7343-44 (EIA)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A3107K509
B45197A3107K509
495 1549 1 ND
49515491ND
495-1549-1
Image of CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
(495-1549-1-ND) - Capacitors

CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509 (495-1549-1-ND) - Capacitors

Related parts CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509 (495-1549-1-ND) - Capacitors :
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1549-2-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1549-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K509
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K509 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1549-6-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1548-2-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1548-1-ND.
CAP TANT 100UF 16V 10% LOESR SMD - B45197A3107K409
 Order CAP TANT 100UF 16V 10% LOESR SMD-B45197A3107K409 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1548-6-ND.
CAP TANT 100UF 10V 10% LOESR SMD - B45197A2107K309
 Order CAP TANT 100UF 10V 10% LOESR SMD-B45197A2107K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1528-2-ND.
CAP TANT 100UF 10V 10% LOESR SMD - B45197A2107K409
 Order CAP TANT 100UF 10V 10% LOESR SMD-B45197A2107K409 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1529-2-ND.
CAP TANT 100UF 10V 10% LOESR SMD - B45197A2107K509
 Order CAP TANT 100UF 10V 10% LOESR SMD-B45197A2107K509 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1530-2-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
 Order CAP TANT 10UF 16V 10% LOESR SMD-B45197A3106K309 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1538-2-ND.