HIGH VOLTAGE SERIES FUSE - HVU-5 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number HVU-5-ND
Price Break Unit Price Extended Price
10 55.913 559.13
Manufacturer Part NumberHVU-5
DescriptionHIGH VOLTAGE SERIES FUSE
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: HIGH VOLTAGE SERIES FUSE - HVU-5 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

HIGH VOLTAGE SERIES FUSE - HVU-5 - Over Voltage, Current, Temperature Devices
Technical/Catalog InformationHVU-5
VendorCooper/Bussmann
CategoryOver Voltage, Current, Temperature Devices
Current5A
Voltage - Rated5000V (5kV)
Package / CaseCartridge
Fuse TypeSlow Blow, Long Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HVU 5
HVU5
Image of HIGH VOLTAGE SERIES FUSE - HVU-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HIGH VOLTAGE SERIES FUSE - HVU-5
(HVU-5-ND) - Over Voltage, Current, Temperature Devices

HIGH VOLTAGE SERIES FUSE - HVU-5 (HVU-5-ND) - Over Voltage, Current, Temperature Devices

Related parts HIGH VOLTAGE SERIES FUSE - HVU-5 (HVU-5-ND) - Over Voltage, Current, Temperature Devices :
HIGH VOLTAGE SERIES FUSE - HVU-5
 Order HIGH VOLTAGE SERIES FUSE-HVU-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number HVU-5-ND.
FUSE HIGH VOLTAGE - HVA-1
 Order FUSE HIGH VOLTAGE-HVA-1 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number HVA-1-ND.
FUSE 5A 250V FAST AGC GLASS - BK/AGC-5
 Order FUSE 5A 250V FAST AGC GLASS-BK/AGC-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2024-ND.
FUSE 5A 125V FAST AGX (8AG) - BK/AGX-5
 Order FUSE 5A 125V FAST AGX (8AG)-BK/AGX-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2043-ND.
FUSE 5.00A 250V FAST ABC CERM - BK/ABC-5
 Order FUSE 5.00A 250V FAST ABC CERM-BK/ABC-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2101-ND.
FUSE 5A 125V FAST SPECIALTY - BK/GMW-5
 Order FUSE 5A 125V FAST SPECIALTY-BK/GMW-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2157-ND.
FUSE 5.0A 125V FAST PCTRON LONG - BK/PCD-5
 Order FUSE 5.0A 125V FAST PCTRON LONG-BK/PCD-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2125-ND.
FUSE 5.0A 125V FAST PCTRON SHRT - BK/PCE-5
 Order FUSE 5.0A 125V FAST PCTRON SHRT-BK/PCE-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2126-ND.
FUSE 5.0A 125V FAST PCTRON .4LS - BK/PCG-5
 Order FUSE 5.0A 125V FAST PCTRON .4LS-BK/PCG-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2134-ND.
FUSE 5A 125V FAST PCTRON RADIAL - BK/PCI-5
 Order FUSE 5A 125V FAST PCTRON RADIAL-BK/PCI-5 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2142-ND.