IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S - Integrated Circuits (ICs)

Digi-Key Part Number IR2132S-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberIR2132S
DescriptionIC DRIVER BRIDGE 3-PHASE 28-SOIC
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S - Integrated Circuits (ICs)
Technical/Catalog InformationIR2132S
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
Configuration3 Phase Bridge
Voltage - Supply10 V ~ 20 V
Current - Peak200mA
Delay Time675nS
Package / Case28-SOIC
PackagingTube
Number of Outputs6
Input TypeInverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR2132S
IR2132S
Image of IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S
(IR2132S-ND) - Integrated Circuits (ICs)

IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S (IR2132S-ND) - Integrated Circuits (ICs)

Related parts IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S (IR2132S-ND) - Integrated Circuits (ICs):
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132S
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2132S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2132S-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2130S
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2130S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130S-ND.
IC DRIVER BRIDGE 3-PHASE 28-DIP - IR2132
 Order IC DRIVER BRIDGE 3-PHASE 28-DIP-IR2132 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2132-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2133S
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2133S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133S-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2135S
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2135S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2135S-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2136S
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2136S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2136S-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2130STR
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2130STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2130STR-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2132STR
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2132STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2132STR-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2133STR
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2133STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2133STR-ND.
IC DRIVER BRIDGE 3-PHASE 28-SOIC - IR2135STR
 Order IC DRIVER BRIDGE 3-PHASE 28-SOIC-IR2135STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2135STR-ND.