CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100

Digi-Key Part Number TPSD107K020R0100-ND
Price Break Unit Price Extended Price
Manufacturer Part NumberTPSD107K020R0100
DescriptionCAP TANT LOESR 100UF 20V 10% SMD
Quantity Available
All prices are in NZ dollars.

Non-Stock
Order: CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100 - Capacitors
Technical/Catalog InformationTPSD107K020R0100
VendorAVX Corporation
CategoryCapacitors
Capacitance100µF
Voltage - Rated20V
Tolerance±10%
SeriesTPS
Package / Case7343-31 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSD107K020R0100
TPSD107K020R0100
Image of CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100
(TPSD107K020R0100-ND)

CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100 (TPSD107K020R0100-ND)

Related parts CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100 (TPSD107K020R0100-ND):
CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0100
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSD107K020R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD107K020R0100-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSE107K020R0150 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1795-2-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSE107K020R0150 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1795-1-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0150
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSE107K020R0150 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1795-6-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPME107K020R0035
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPME107K020R0035 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3442-2-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0085
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSD107K020R0085 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3097-2-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0100
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSE107K020R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3098-2-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSD107K020R0085
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSD107K020R0085 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3097-1-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSE107K020R0100
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSE107K020R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3098-1-ND.
CAP TANT LOESR 100UF 20V 10% SMD - TPSV107K020R0060
 Order CAP TANT LOESR 100UF 20V 10% SMD-TPSV107K020R0060 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3330-2-ND.